76.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B76K8CC

DigiKey Part Number
1712-YR1B76K8CCCT-ND - Cut Tape (CT)
1712-YR1B76K8CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B76K8CC
Description
RES 76.8K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
76.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B76K8CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.54600$45.46
25$3.88040$97.01
50$3.46120$173.06
100$3.10440$310.44
250$2.71344$678.36
500$2.46876$1,234.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.26058$2,260.58
2,000$2.08378$4,167.56
3,000$1.99295$5,978.85
5,000$1.89019$9,450.95
7,000$1.82895$12,802.65
10,000$1.76913$17,691.30
Manufacturers Standard Package