6.81 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B6K81CC

DigiKey Part Number
1712-YR1B6K81CCCT-ND - Cut Tape (CT)
1712-YR1B6K81CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B6K81CC
Description
RES 6.81K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B6K81CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.30800$43.08
25$3.67320$91.83
50$3.27540$163.77
100$2.93590$293.59
250$2.56412$641.03
500$2.33146$1,165.73
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.13373$2,133.73
2,000$1.96572$3,931.44
3,000$1.87938$5,638.14
5,000$1.78171$8,908.55
7,000$1.72351$12,064.57
10,000$1.66665$16,666.50
Manufacturers Standard Package