
YR1B6K81CC | |
|---|---|
DigiKey Part Number | 1712-YR1B6K81CCCT-ND - Cut Tape (CT) 1712-YR1B6K81CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B6K81CC |
Description | RES 6.81K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B6K81CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.30800 | $43.08 |
| 25 | $3.67320 | $91.83 |
| 50 | $3.27540 | $163.77 |
| 100 | $2.93590 | $293.59 |
| 250 | $2.56412 | $641.03 |
| 500 | $2.33146 | $1,165.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.13373 | $2,133.73 |
| 2,000 | $1.96572 | $3,931.44 |
| 3,000 | $1.87938 | $5,638.14 |
| 5,000 | $1.78171 | $8,908.55 |
| 7,000 | $1.72351 | $12,064.57 |
| 10,000 | $1.66665 | $16,666.50 |

