4.99 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B4K99CC

DigiKey Part Number
1712-YR1B4K99CCCT-ND - Cut Tape (CT)
1712-YR1B4K99CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B4K99CC
Description
RES 4.99K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B4K99CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.48900$44.89
25$3.83120$95.78
50$3.41840$170.92
100$3.06580$306.58
250$2.67888$669.72
500$2.43686$1,218.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.23115$2,231.15
2,000$2.05636$4,112.72
3,000$1.96658$5,899.74
5,000$1.86500$9,325.00
7,000$1.80447$12,631.29
10,000$1.74533$17,453.30
Manufacturers Standard Package