
YR1B47R5CC | |
---|---|
DigiKey Part Number | 1712-YR1B47R5CCCT-ND - Cut Tape (CT) 1712-YR1B47R5CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B47R5CC |
Description | RES 47.5 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B47R5CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.80800 | $28.08 |
25 | $2.60440 | $65.11 |
50 | $2.46000 | $123.00 |
100 | $2.32700 | $232.70 |
250 | $2.16608 | $541.52 |
500 | $2.05702 | $1,028.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.85667 | $1,856.67 |
2,000 | $1.80605 | $3,612.10 |
3,000 | $1.79774 | $5,393.22 |
5,000 | $1.75421 | $8,771.05 |
7,000 | $1.74011 | $12,180.77 |
10,000 | $1.72615 | $17,261.50 |
12,000 | $1.72351 | $20,682.12 |
24,000 | $1.71440 | $41,145.60 |
25,000 | $1.71391 | $42,847.75 |