
YR1B40R2CC | |
|---|---|
DigiKey Part Number | 1712-YR1B40R2CCCT-ND - Cut Tape (CT) 1712-YR1B40R2CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B40R2CC |
Description | RES 40.2 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B40R2CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.00900 | $30.09 |
| 25 | $2.78880 | $69.72 |
| 50 | $2.63580 | $131.79 |
| 100 | $2.49190 | $249.19 |
| 250 | $2.32012 | $580.03 |
| 500 | $2.20352 | $1,101.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.09829 | $2,098.29 |
| 2,000 | $2.00412 | $4,008.24 |
| 3,000 | $1.95389 | $5,861.67 |
| 5,000 | $1.89552 | $9,477.60 |
| 7,000 | $1.85988 | $13,019.16 |
| 10,000 | $1.82445 | $18,244.50 |

