
YR1B402KCC | |
---|---|
DigiKey Part Number | 1712-YR1B402KCCCT-ND - Cut Tape (CT) 1712-YR1B402KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B402KCC |
Description | RES 402K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B402KCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.80800 | $28.08 |
25 | $2.60440 | $65.11 |
50 | $2.46000 | $123.00 |
100 | $2.32700 | $232.70 |
250 | $2.16608 | $541.52 |
500 | $2.05702 | $1,028.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91710 | $1,917.10 |
2,000 | $1.87901 | $3,758.02 |
3,000 | $1.87041 | $5,611.23 |
5,000 | $1.83933 | $9,196.65 |
7,000 | $1.82502 | $12,775.14 |
10,000 | $1.81086 | $18,108.60 |
12,000 | $1.80463 | $21,655.56 |
24,000 | $1.74433 | $41,863.92 |
25,000 | $1.74102 | $43,525.50 |