
YR1B348KCC | |
---|---|
DigiKey Part Number | 1712-YR1B348KCCCT-ND - Cut Tape (CT) 1712-YR1B348KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B348KCC |
Description | RES 348K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.81500 | $28.15 |
25 | $2.61120 | $65.28 |
50 | $2.46640 | $123.32 |
100 | $2.33290 | $233.29 |
250 | $2.17160 | $542.90 |
500 | $2.06228 | $1,031.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.97395 | $1,973.95 |
2,000 | $1.92246 | $3,844.92 |
3,000 | $1.91375 | $5,741.25 |
5,000 | $1.86965 | $9,348.25 |
7,000 | $1.85098 | $12,956.86 |
10,000 | $1.82652 | $18,265.20 |
12,000 | $1.80924 | $21,710.88 |
24,000 | $1.74879 | $41,970.96 |
25,000 | $1.74548 | $43,637.00 |