YR, Neohm Series 30-1k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B30K1CC

DigiKey Part Number
1712-YR1B30K1CCCT-ND - Cut Tape (CT)
1712-YR1B30K1CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B30K1CC
Description
RES 30.1K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B30K1CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.38500$43.85
25$3.73760$93.44
50$3.33200$166.60
100$2.98880$298.88
250$2.61176$652.94
500$2.37560$1,187.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.17501$2,175.01
2,000$2.00451$4,009.02
3,000$1.91694$5,750.82
5,000$1.81787$9,089.35
7,000$1.75882$12,311.74
10,000$1.70114$17,011.40
12,000$1.67348$20,081.76
24,000$1.57854$37,884.96
25,000$1.57341$39,335.25
Manufacturers Standard Package