
YR1B2K0CC | |
|---|---|
DigiKey Part Number | 1712-YR1B2K0CCCT-ND - Cut Tape (CT) 1712-YR1B2K0CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B2K0CC |
Description | RES 2K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B2K0CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.48900 | $44.89 |
| 25 | $3.83120 | $95.78 |
| 50 | $3.41840 | $170.92 |
| 100 | $3.06580 | $306.58 |
| 250 | $2.67888 | $669.72 |
| 500 | $2.43686 | $1,218.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23115 | $2,231.15 |
| 2,000 | $2.05636 | $4,112.72 |
| 3,000 | $1.96658 | $5,899.74 |
| 5,000 | $1.86500 | $9,325.00 |
| 7,000 | $1.80447 | $12,631.29 |
| 10,000 | $1.74533 | $17,453.30 |

