280 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B280RCC

DigiKey Part Number
1712-YR1B280RCCCT-ND - Cut Tape (CT)
1712-YR1B280RCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B280RCC
Description
RES 280 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
280 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.54600$45.46
25$3.88040$97.01
50$3.46120$173.06
100$3.10440$310.44
250$2.71344$678.36
500$2.46876$1,234.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.26058$2,260.58
2,000$2.08378$4,167.56
3,000$1.99295$5,978.85
5,000$1.89019$9,450.95
7,000$1.82895$12,802.65
10,000$1.76913$17,691.30
Manufacturers Standard Package