
YR1B274RCC | |
---|---|
DigiKey Part Number | 1712-YR1B274RCCCT-ND - Cut Tape (CT) 1712-YR1B274RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B274RCC |
Description | RES 274 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.38500 | $43.85 |
25 | $3.73760 | $93.44 |
50 | $3.33200 | $166.60 |
100 | $2.98880 | $298.88 |
250 | $2.61176 | $652.94 |
500 | $2.37560 | $1,187.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17501 | $2,175.01 |
2,000 | $2.00451 | $4,009.02 |
3,000 | $1.91694 | $5,750.82 |
5,000 | $1.81787 | $9,089.35 |
7,000 | $1.75882 | $12,311.74 |
10,000 | $1.70114 | $17,011.40 |
12,000 | $1.67348 | $20,081.76 |
24,000 | $1.57854 | $37,884.96 |
25,000 | $1.57341 | $39,335.25 |