YR, Neohm Series 24-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B24R9CC

DigiKey Part Number
1712-YR1B24R9CCCT-ND - Cut Tape (CT)
1712-YR1B24R9CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B24R9CC
Description
RES 24.9 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B24R9CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.80800$28.08
25$2.60440$65.11
50$2.46000$123.00
100$2.32700$232.70
250$2.16608$541.52
500$2.05702$1,028.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.09578$2,095.78
2,000$1.76315$3,526.30
3,000$1.74645$5,239.35
5,000$1.72866$8,643.30
7,000$1.72311$12,061.77
10,000$1.71768$17,176.80
12,000$1.71505$20,580.60
24,000$1.70598$40,943.52
25,000$1.70548$42,637.00
Manufacturers Standard Package