
YR1B14K7CC | |
|---|---|
DigiKey Part Number | 1712-YR1B14K7CCCT-ND - Cut Tape (CT) 1712-YR1B14K7CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B14K7CC |
Description | RES 14.7K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B14K7CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.54600 | $45.46 |
| 25 | $3.88040 | $97.01 |
| 50 | $3.46120 | $173.06 |
| 100 | $3.10440 | $310.44 |
| 250 | $2.71344 | $678.36 |
| 500 | $2.46876 | $1,234.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26058 | $2,260.58 |
| 2,000 | $2.08378 | $4,167.56 |
| 3,000 | $1.99295 | $5,978.85 |
| 5,000 | $1.89019 | $9,450.95 |
| 7,000 | $1.82895 | $12,802.65 |
| 10,000 | $1.76913 | $17,691.30 |

