
YR1B13K7CC | |
|---|---|
DigiKey Part Number | 1712-YR1B13K7CCCT-ND - Cut Tape (CT) 1712-YR1B13K7CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B13K7CC |
Description | RES 13.7K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B13K7CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.54600 | $45.46 |
| 25 | $3.88040 | $97.01 |
| 50 | $3.46120 | $173.06 |
| 100 | $3.10440 | $310.44 |
| 250 | $2.71344 | $678.36 |
| 500 | $2.46876 | $1,234.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26058 | $2,260.58 |
| 2,000 | $2.08378 | $4,167.56 |
| 3,000 | $1.99295 | $5,978.85 |
| 5,000 | $1.89019 | $9,450.95 |
| 7,000 | $1.82895 | $12,802.65 |
| 10,000 | $1.76913 | $17,691.30 |

