
YR1B12K1CC | |
|---|---|
DigiKey Part Number | 1712-YR1B12K1CCCT-ND - Cut Tape (CT) 1712-YR1B12K1CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B12K1CC |
Description | RES 12.1K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B12K1CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.48900 | $44.89 |
| 25 | $3.83120 | $95.78 |
| 50 | $3.41840 | $170.92 |
| 100 | $3.06580 | $306.58 |
| 250 | $2.67888 | $669.72 |
| 500 | $2.43686 | $1,218.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23115 | $2,231.15 |
| 2,000 | $2.05636 | $4,112.72 |
| 3,000 | $1.96658 | $5,899.74 |
| 5,000 | $1.86500 | $9,325.00 |
| 7,000 | $1.80447 | $12,631.29 |
| 10,000 | $1.74533 | $17,453.30 |

