YR, Neohm Series 121k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B121KCC

DigiKey Part Number
1712-YR1B121KCCCT-ND - Cut Tape (CT)
1712-YR1B121KCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B121KCC
Description
RES 121K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
121 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B121KCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.75000$6.75
10$4.39600$43.96
25$3.74720$93.68
50$3.34060$167.03
100$2.99640$299.64
250$2.61844$654.61
500$2.38168$1,190.84
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.18057$2,180.57
2,000$2.00964$4,019.28
3,000$1.92184$5,765.52
5,000$1.82252$9,112.60
7,000$1.76332$12,343.24
10,000$1.70549$17,054.90
12,000$1.67776$20,133.12
24,000$1.58258$37,981.92
25,000$1.57744$39,436.00
Manufacturers Standard Package