cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYC1812B103KPP

DigiKey Part Number
TYC1812B103KPP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYC1812B103KPP
Description
CAP CER 10000PF 1KV X7R 1812
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.