
TW1100KA | |
|---|---|
DigiKey Part Number | TW1100KA-ND |
Manufacturer | |
Manufacturer Product Number | TW1100KA |
Description | POT 10 OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient ±100ppm/°C |
Series | Rotation 285° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10 | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.890" Dia (22.60mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $73.90578 | $73,905.78 |

















