2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A30DR003FTDG

DigiKey Part Number
1712-TLRP3A30DR003FTDGTR-ND - Tape & Reel (TR)
1712-TLRP3A30DR003FTDGCT-ND - Cut Tape (CT)
1712-TLRP3A30DR003FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30DR003FTDG
Description
RES 0.003 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,609
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.09700$40.97
25$3.49480$87.37
50$3.11360$155.68
100$2.79090$279.09
250$2.43704$609.26
500$2.21516$1,107.58
1,000$2.02672$2,026.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.58653$3,173.06
4,000$1.47084$5,883.36
6,000$1.41143$8,468.58
10,000$1.40295$14,029.50
Manufacturers Standard Package