2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A30WR150FTE

DigiKey Part Number
1712-TLRP3A30WR150FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30WR150FTECT-ND - Cut Tape (CT)
1712-TLRP3A30WR150FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30WR150FTE
Description
RES 0.15 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,627
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.97400$39.74
25$3.38960$84.74
50$3.02000$151.00
100$2.70630$270.63
250$2.36148$590.37
500$2.14602$1,073.01
1,000$1.96276$1,962.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.67472$6,698.88
8,000$1.56233$12,498.64
12,000$1.50462$18,055.44
20,000$1.43934$28,786.80
28,000$1.40045$39,212.60
40,000$1.36245$54,498.00
48,000$1.35297$64,942.56
Manufacturers Standard Package