
TLRP3A30WR150FTE | |
---|---|
DigiKey Part Number | 1712-TLRP3A30WR150FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30WR150FTECT-ND - Cut Tape (CT) 1712-TLRP3A30WR150FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30WR150FTE |
Description | RES 0.15 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.97400 | $39.74 |
25 | $3.38960 | $84.74 |
50 | $3.02000 | $151.00 |
100 | $2.70630 | $270.63 |
250 | $2.36148 | $590.37 |
500 | $2.14602 | $1,073.01 |
1,000 | $1.96276 | $1,962.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.67472 | $6,698.88 |
8,000 | $1.56233 | $12,498.64 |
12,000 | $1.50462 | $18,055.44 |
20,000 | $1.43934 | $28,786.80 |
28,000 | $1.40045 | $39,212.60 |
40,000 | $1.36245 | $54,498.00 |
48,000 | $1.35297 | $64,942.56 |