
TLRP3A30DR003FTDG | |
---|---|
DigiKey Part Number | 1712-TLRP3A30DR003FTDGTR-ND - Tape & Reel (TR) 1712-TLRP3A30DR003FTDGCT-ND - Cut Tape (CT) 1712-TLRP3A30DR003FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30DR003FTDG |
Description | RES 0.003 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.09700 | $40.97 |
25 | $3.49480 | $87.37 |
50 | $3.11360 | $155.68 |
100 | $2.79090 | $279.09 |
250 | $2.43704 | $609.26 |
500 | $2.21516 | $1,107.58 |
1,000 | $2.02672 | $2,026.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.58653 | $3,173.06 |
4,000 | $1.47084 | $5,883.36 |
6,000 | $1.41143 | $8,468.58 |
10,000 | $1.40295 | $14,029.50 |