75 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A30CR075FTE

DigiKey Part Number
1712-TLRP3A30CR075FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30CR075FTECT-ND - Cut Tape (CT)
1712-TLRP3A30CR075FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30CR075FTE
Description
RES 0.075 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.46400$44.64
25$3.80800$95.20
50$3.39540$169.77
100$3.04610$304.61
250$2.66212$665.53
500$2.42206$1,211.03
1,000$2.21791$2,217.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.89713$7,588.52
8,000$1.77195$14,175.60
12,000$1.70767$20,492.04
20,000$1.63495$32,699.00
28,000$1.59163$44,565.64
40,000$1.55325$62,130.00
Manufacturers Standard Package