2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A30CR006FTE

DigiKey Part Number
1712-TLRP3A30CR006FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30CR006FTECT-ND - Cut Tape (CT)
1712-TLRP3A30CR006FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30CR006FTE
Description
RES 0.006 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.38500$43.85
25$3.74080$93.52
50$3.33540$166.77
100$2.99130$299.13
250$2.61372$653.43
500$2.37742$1,188.71
1,000$2.17665$2,176.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.58199$6,327.96
8,000$1.52088$12,167.04
Manufacturers Standard Package