
TLRP3A20WR082FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A20WR082FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20WR082FTECT-ND - Cut Tape (CT) 1712-TLRP3A20WR082FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20WR082FTE |
Description | RES 0.082 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.56000 | $35.60 |
| 25 | $3.03200 | $75.80 |
| 50 | $2.69820 | $134.91 |
| 100 | $2.41550 | $241.55 |
| 250 | $2.10536 | $526.34 |
| 500 | $1.91084 | $955.42 |
| 1,000 | $1.74567 | $1,745.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48587 | $5,943.48 |
| 8,000 | $1.38452 | $11,076.16 |
| 12,000 | $1.33247 | $15,989.64 |
| 20,000 | $1.27360 | $25,472.00 |
| 28,000 | $1.23852 | $34,678.56 |
| 40,000 | $1.20425 | $48,170.00 |

