2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20WR120FTE

DigiKey Part Number
1712-TLRP3A20WR120FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20WR120FTECT-ND - Cut Tape (CT)
1712-TLRP3A20WR120FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20WR120FTE
Description
RES 0.12 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,510
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.49800$34.98
25$2.97880$74.47
50$2.65060$132.53
100$2.37220$237.22
250$2.06688$516.72
500$1.87572$937.86
1,000$1.71323$1,713.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45778$5,831.12
8,000$1.35809$10,864.72
12,000$1.30690$15,682.80
20,000$1.24901$24,980.20
28,000$1.21451$34,006.28
40,000$1.18081$47,232.40
48,000$1.16465$55,903.20
Manufacturers Standard Package