
TLRP3A20WR006FTE | |
---|---|
DigiKey Part Number | 1712-TLRP3A20WR006FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20WR006FTECT-ND - Cut Tape (CT) 1712-TLRP3A20WR006FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20WR006FTE |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.49800 | $34.98 |
25 | $2.97880 | $74.47 |
50 | $2.65060 | $132.53 |
100 | $2.37220 | $237.22 |
250 | $2.06688 | $516.72 |
500 | $1.87572 | $937.86 |
1,000 | $1.71323 | $1,713.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45778 | $5,831.12 |
8,000 | $1.35809 | $10,864.72 |
12,000 | $1.30690 | $15,682.80 |
20,000 | $1.24901 | $24,980.20 |
28,000 | $1.21451 | $34,006.28 |
40,000 | $1.18081 | $47,232.40 |
48,000 | $1.16465 | $55,903.20 |