
TLRP2B10WR003FTD | |
---|---|
DigiKey Part Number | 1712-TLRP2B10WR003FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10WR003FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10WR003FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10WR003FTD |
Description | RES 0.003 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.16900 | $31.69 |
25 | $2.69320 | $67.33 |
50 | $2.39600 | $119.80 |
100 | $2.14140 | $214.14 |
250 | $1.86356 | $465.89 |
500 | $1.68966 | $844.83 |
1,000 | $1.54162 | $1,541.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.27804 | $6,390.20 |
10,000 | $1.19191 | $11,919.10 |
15,000 | $1.14766 | $17,214.90 |
25,000 | $1.09763 | $27,440.75 |
35,000 | $1.06782 | $37,373.70 |
50,000 | $1.03869 | $51,934.50 |
60,000 | $1.02884 | $61,730.40 |