2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20DR080FTE

DigiKey Part Number
1712-TLRP3A20DR080FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20DR080FTECT-ND - Cut Tape (CT)
1712-TLRP3A20DR080FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20DR080FTE
Description
RES 0.08 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.63700$36.37
25$3.09720$77.43
50$2.75880$137.94
100$2.46990$246.99
250$2.15324$538.31
500$1.95472$977.36
1,000$1.78614$1,786.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.52113$6,084.52
8,000$1.41771$11,341.68
12,000$1.36461$16,375.32
20,000$1.30454$26,090.80
28,000$1.26874$35,524.72
40,000$1.23378$49,351.20
48,000$1.21701$58,416.48
Manufacturers Standard Package