TLRP 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP2B10DR025FTD

DigiKey Part Number
1712-TLRP2B10DR025FTDTR-ND - Tape & Reel (TR)
1712-TLRP2B10DR025FTDCT-ND - Cut Tape (CT)
1712-TLRP2B10DR025FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP2B10DR025FTD
Description
RES 0.025 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.124" L x 0.057" W (3.15mm x 1.45mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,551
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.39900$33.99
25$2.89360$72.34
50$2.57660$128.83
100$2.30480$230.48
250$2.00744$501.86
500$1.82120$910.60
1,000$1.66289$1,662.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.32977$6,648.85
10,000$1.24062$12,406.20
15,000$1.19484$17,922.60
25,000$1.14306$28,576.50
35,000$1.11220$38,927.00
50,000$1.08206$54,103.00
60,000$1.07513$64,507.80
Manufacturers Standard Package