
TLRP2B10DR020FTD | |
---|---|
DigiKey Part Number | 1712-TLRP2B10DR020FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10DR020FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10DR020FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10DR020FTD |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.30100 | $33.01 |
25 | $2.80560 | $70.14 |
50 | $2.49600 | $124.80 |
100 | $2.23330 | $223.33 |
250 | $1.94408 | $486.02 |
500 | $1.76330 | $881.65 |
1,000 | $1.60944 | $1,609.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.33558 | $6,677.90 |
10,000 | $1.24606 | $12,460.60 |
15,000 | $1.20009 | $18,001.35 |
25,000 | $1.14810 | $28,702.50 |
35,000 | $1.11711 | $39,098.85 |
50,000 | $1.08686 | $54,343.00 |
60,000 | $1.08004 | $64,802.40 |