
TLRP3A20DR025FTE | |
---|---|
DigiKey Part Number | 1712-TLRP3A20DR025FTETR-ND - Tape & Reel (TR) 1712-TLRP3A20DR025FTECT-ND - Cut Tape (CT) 1712-TLRP3A20DR025FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A20DR025FTE |
Description | RES 0.025 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.63700 | $36.37 |
25 | $3.09720 | $77.43 |
50 | $2.75880 | $137.94 |
100 | $2.46990 | $246.99 |
250 | $2.15324 | $538.31 |
500 | $1.95472 | $977.36 |
1,000 | $1.78614 | $1,786.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29297 | $5,171.88 |
8,000 | $1.21595 | $9,727.60 |