
TLR3A30DR002FTDG | |
|---|---|
DigiKey Part Number | A129570TR-ND - Tape & Reel (TR) A129570CT-ND - Cut Tape (CT) A129570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A30DR002FTDG |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A30DR002FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.67100 | $76.71 |
| 25 | $6.58360 | $164.59 |
| 50 | $5.89980 | $294.99 |
| 100 | $5.31930 | $531.93 |
| 250 | $4.68328 | $1,170.82 |
| 500 | $4.28522 | $2,142.61 |
| 1,000 | $3.94681 | $3,946.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.65516 | $7,310.32 |
| 4,000 | $3.41122 | $13,644.88 |
| 6,000 | $3.28596 | $19,715.76 |
| 10,000 | $3.14428 | $31,442.80 |
| 14,000 | $3.05985 | $42,837.90 |
| 20,000 | $2.97738 | $59,547.60 |

