
TLR3A20WR006FTDG | |
---|---|
DigiKey Part Number | A131784TR-ND - Tape & Reel (TR) A131784CT-ND - Cut Tape (CT) A131784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20WR006FTDG |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20WR006FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.74900 | $67.49 |
25 | $5.78720 | $144.68 |
50 | $5.17940 | $258.97 |
100 | $4.66470 | $466.47 |
250 | $4.09960 | $1,024.90 |
500 | $3.74602 | $1,873.01 |
1,000 | $3.44558 | $3,445.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.04637 | $6,092.74 |
4,000 | $2.83801 | $11,352.04 |
6,000 | $2.73103 | $16,386.18 |
10,000 | $2.61000 | $26,100.00 |
14,000 | $2.53790 | $35,530.60 |
20,000 | $2.46745 | $49,349.00 |
24,000 | $2.43368 | $58,408.32 |