
TLR3A10DR0015FTDG | |
---|---|
DigiKey Part Number | A138750TR-ND - Tape & Reel (TR) A138750CT-ND - Cut Tape (CT) A138750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A10DR0015FTDG |
Description | RES 0.0015 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A10DR0015FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $8.31800 | $83.18 |
25 | $7.14360 | $178.59 |
50 | $6.40960 | $320.48 |
100 | $5.78300 | $578.30 |
250 | $5.09708 | $1,274.27 |
500 | $4.66796 | $2,333.98 |
1,000 | $4.30314 | $4,303.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.99326 | $7,986.52 |
4,000 | $3.73001 | $14,920.04 |
6,000 | $3.59486 | $21,569.16 |
10,000 | $3.44196 | $34,419.60 |
14,000 | $3.35085 | $46,911.90 |
20,000 | $3.27188 | $65,437.60 |