1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2H15DR006FTDG

DigiKey Part Number
A138746TR-ND - Tape & Reel (TR)
A138746CT-ND - Cut Tape (CT)
A138746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2H15DR006FTDG
Description
RES 0.006 OHM 1% 1.5W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLR2H15DR006FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.201" L x 0.100" W (5.10mm x 2.54mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,573
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$6.74900$67.49
25$5.78720$144.68
50$5.17940$258.97
100$4.66470$466.47
250$4.09960$1,024.90
500$3.74602$1,873.01
1,000$3.44558$3,445.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.19030$6,380.60
4,000$2.97349$11,893.96
6,000$2.86214$17,172.84
10,000$2.73618$27,361.80
14,000$2.66113$37,255.82
20,000$2.58783$51,756.60
24,000$2.55267$61,264.08
Manufacturers Standard Package