
TLR2B10DR003FTDG | |
---|---|
DigiKey Part Number | A131746TR-ND - Tape & Reel (TR) A131746CT-ND - Cut Tape (CT) A131746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2B10DR003FTDG |
Description | RES 0.003 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2B10DR003FTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.74900 | $67.49 |
25 | $5.78720 | $144.68 |
50 | $5.17940 | $258.97 |
100 | $4.66470 | $466.47 |
250 | $4.09960 | $1,024.90 |
500 | $3.74602 | $1,873.01 |
1,000 | $3.44558 | $3,445.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.19030 | $6,380.60 |
4,000 | $2.97349 | $11,893.96 |
6,000 | $2.86214 | $17,172.84 |
10,000 | $2.73618 | $27,361.80 |
14,000 | $2.66113 | $37,255.82 |
20,000 | $2.58783 | $51,756.60 |
24,000 | $2.55267 | $61,264.08 |