
TLMQ2BDR030FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2BDR030FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2BDR030FTDCT-ND - Cut Tape (CT) 1712-TLMQ2BDR030FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2BDR030FTD |
Description | TLMQ 1206 1W R030 1% 50PPM 5K RL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2BDR030FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.37440 | $59.36 |
| 50 | $2.11120 | $105.56 |
| 100 | $1.88520 | $188.52 |
| 250 | $1.63772 | $409.43 |
| 500 | $1.48266 | $741.33 |
| 1,000 | $1.35104 | $1,351.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.11656 | $5,582.80 |
| 10,000 | $1.03991 | $10,399.10 |
| 15,000 | $1.00055 | $15,008.25 |
| 25,000 | $0.95602 | $23,900.50 |
| 35,000 | $0.92949 | $32,532.15 |
| 50,000 | $0.90357 | $45,178.50 |

