30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLMQ2BDR030FTD

DigiKey Part Number
1712-TLMQ2BDR030FTDTR-ND - Tape & Reel (TR)
1712-TLMQ2BDR030FTDCT-ND - Cut Tape (CT)
1712-TLMQ2BDR030FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMQ2BDR030FTD
Description
TLMQ 1206 1W R030 1% 50PPM 5K RL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLMQ2BDR030FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.79500$27.95
25$2.37440$59.36
50$2.11120$105.56
100$1.88520$188.52
250$1.63772$409.43
500$1.48266$741.33
1,000$1.35104$1,351.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11656$5,582.80
10,000$1.03991$10,399.10
15,000$1.00055$15,008.25
25,000$0.95602$23,900.50
35,000$0.92949$32,532.15
50,000$0.90357$45,178.50
Manufacturers Standard Package