2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM3ADR051FTE

DigiKey Part Number
1712-TLM3ADR051FTETR-ND - Tape & Reel (TR)
1712-TLM3ADR051FTECT-ND - Cut Tape (CT)
1712-TLM3ADR051FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLM3ADR051FTE
Description
RES 0.051 OHM 1% 1W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TLM3ADR051FTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.79000$8.79
10$5.75600$57.56
25$4.92320$123.08
50$4.40280$220.14
100$3.95850$395.85
250$3.47160$867.90
500$3.16698$1,583.49
1,000$2.90801$2,908.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.50107$10,004.28
8,000$2.34231$18,738.48
12,000$2.26078$27,129.36
20,000$2.16857$43,371.40
28,000$2.11364$59,181.92
Manufacturers Standard Package