
TLM2HER022JTE | |
---|---|
DigiKey Part Number | A131741TR-ND - Tape & Reel (TR) A131741CT-ND - Cut Tape (CT) A131741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLM2HER022JTE |
Description | RES 0.022 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2HER022JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.34200 | $33.42 |
25 | $2.84120 | $71.03 |
50 | $2.52740 | $126.37 |
100 | $2.26050 | $226.05 |
250 | $1.96836 | $492.09 |
500 | $1.78540 | $892.70 |
1,000 | $1.62997 | $1,629.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.34919 | $5,396.76 |
8,000 | $1.25599 | $10,047.92 |
12,000 | $1.20812 | $14,497.44 |
20,000 | $1.15397 | $23,079.40 |
28,000 | $1.12171 | $31,407.88 |
40,000 | $1.09020 | $43,608.00 |
48,000 | $1.07508 | $51,603.84 |