
TJT2506R8J | |
---|---|
DigiKey Part Number | A123883-ND |
Manufacturer | |
Manufacturer Product Number | TJT2506R8J |
Description | RES CHAS MNT 6.8 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 7.087" L x 3.150" W (180.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $655.48000 | $655.48 |
10 | $484.84300 | $4,848.43 |
30 | $430.74367 | $12,922.31 |
50 | $409.97860 | $20,498.93 |
100 | $385.51550 | $38,551.55 |