
TJT15010RJ | |
---|---|
DigiKey Part Number | A123866-ND |
Manufacturer | |
Manufacturer Product Number | TJT15010RJ |
Description | RES CHAS MNT 10 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $516.72000 | $516.72 |
10 | $352.29300 | $3,522.93 |
30 | $319.17800 | $9,575.34 |
50 | $314.55200 | $15,727.60 |
100 | $299.02490 | $29,902.49 |
250 | $277.43916 | $69,359.79 |