


THS50680RJ | |
|---|---|
DigiKey Part Number | A132071-ND |
Manufacturer | |
Manufacturer Product Number | THS50680RJ |
Description | RES CHAS MNT 680 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 680 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1625984-5 | WEC | 102 | 2266-7-1625984-5-ND | $38.60200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.07000 | $56.07 |
| 10 | $38.35300 | $383.53 |
| 25 | $33.55360 | $838.84 |
| 50 | $30.55100 | $1,527.55 |
| 100 | $27.99910 | $2,799.91 |
| 300 | $24.71683 | $7,415.05 |
| 500 | $23.45692 | $11,728.46 |
| 1,000 | $21.97253 | $21,972.53 |

