
THS504K7J | |
---|---|
DigiKey Part Number | A132062-ND |
Manufacturer | |
Manufacturer Product Number | THS504K7J |
Description | RES CHAS MNT 4.7K OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.92000 | $53.92 |
10 | $36.82200 | $368.22 |
25 | $32.20360 | $805.09 |
50 | $29.30920 | $1,465.46 |
100 | $26.84870 | $2,684.87 |
300 | $23.68510 | $7,105.53 |
500 | $22.47024 | $11,235.12 |
1,000 | $21.03943 | $21,039.43 |