
THS502K2J | |
|---|---|
DigiKey Part Number | A132048-ND |
Manufacturer | |
Manufacturer Product Number | THS502K2J |
Description | RES CHAS MNT 2.2K OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.26000 | $54.26 |
| 10 | $37.09500 | $370.95 |
| 25 | $32.44200 | $811.05 |
| 50 | $29.52840 | $1,476.42 |
| 100 | $27.05200 | $2,705.20 |
| 300 | $23.86757 | $7,160.27 |
| 500 | $22.64498 | $11,322.49 |
| 1,000 | $21.20481 | $21,204.81 |

