Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

THS501R5J | |
|---|---|
DigiKey Part Number | A132042-ND |
Manufacturer | |
Manufacturer Product Number | THS501R5J |
Description | RES CHAS MNT 1.5 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.07000 | $56.07 |
| 10 | $38.35300 | $383.53 |
| 25 | $33.55360 | $838.84 |
| 50 | $30.55100 | $1,527.55 |
| 100 | $27.99910 | $2,799.91 |
| 300 | $24.71683 | $7,415.05 |
| 500 | $23.45692 | $11,728.46 |
| 1,000 | $21.97253 | $21,972.53 |






