



THS25R10J | |
|---|---|
DigiKey Part Number | A132023-ND |
Manufacturer | |
Manufacturer Product Number | THS25R10J |
Description | RES CHAS MNT 0.1 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 100 mOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA25R10J | TE Connectivity Passive Product | 36 | A131870-ND | $22.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.08000 | $49.08 |
| 10 | $33.46200 | $334.62 |
| 25 | $29.22240 | $730.56 |
| 50 | $26.57180 | $1,328.59 |
| 100 | $24.31840 | $2,431.84 |
| 300 | $21.41893 | $6,425.68 |
| 500 | $20.30578 | $10,152.89 |
| 1,000 | $18.99438 | $18,994.38 |

