2.2 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 Ohms ±5% 25W Wirewound Chassis Mount Resistor
THS, CGS Series

THS252R2J

DigiKey Part Number
A131999-ND
Manufacturer
Manufacturer Product Number
THS252R2J
Description
RES CHAS MNT 2.2 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
2.2 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$49.08000$49.08
10$33.46200$334.62
25$29.22240$730.56
50$26.57180$1,328.59
100$24.31840$2,431.84
300$21.41893$6,425.68
500$20.30578$10,152.89
1,000$18.99438$18,994.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.